EAO 84-7111.500 Lens green D19,7 plastic transparent

MPN
84-7111.500
Brand
EAO
Order Code
48-3226
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 403 despatched in 5 working days

EAO 84-7111.500 is a lens made from transparent green plastic with a diameter of 19.7 millimetres. It is designed to be used in indicator or control panels where clear visibility of light signals is crucial. Engineered for durability, the lens withstands various environmental conditions, making it suitable for industrial and commercial settings. Typical applications include use in machinery interfaces, dashboard instrumentation, and other control systems that require distinct visual feedback.
Type Lens
Lens Colour Green
Dimensions Concat Ø 19.7mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Round
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Flush
Output Hsd Yes
Symbol No Symbol
Weight 0.00131

Reviews

Be the first to submit a review

Trustpilot