EAO 84-8510.0020 Switching Element 1NO ST/PT gold

MPN
84-8510.0020
Brand
EAO
Order Code
48-3237
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £12.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 525 despatched in 5 working days

EAO 84-8510.0020 is a robust switching element characterised by its single normally open (1NO) contact configuration and surface or panel terminal (ST/PT) connection type, optimised with gold contacts for enhanced conductivity and reliability in low voltage applications. This element is meticulously designed to ensure dependable performance, making it a suitable choice for use in industrial control panels and systems where precise and reliable switch actuation is crucial. Its compact and efficient design facilitates integration into a variety of electronic systems.
Type Switch element
Contacts Concat 1 No
Contacts Material Gold-plated Silver
Erp Ehq Custom Number 8536.5000
Material Plastic
Mechanical Lifetime =1 Mil. Cycles Of Operation
Operating Temperature – 25 °c … + 70°C
Output Hsd Yes
Product Variant Ch
Shock Resistance Max. 100 M / S², Pulse Width, 3-axis (sinusoidal En Iec 60068-2-27)
Switching System Short-travel Element
Terminal Concat Plug-in terminal, 2.8 X 0.8 Mm
Vibration Resistance Max. 50 M / S² From 10 Hz ... 500 Hz, 10 Cycles, 3-axis (sinusoidal En Iec 60068-2-6)
Weight 0.00615

Reviews

Be the first to submit a review

Trustpilot