EAO 84-8515.8640 Switching Element Illum Red/Green LED 24VDC 1NO cable 300mm

MPN
84-8515.8640
Brand
EAO
Order Code
48-3249
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £38.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 15 despatched in 5 working days

EAO 84-8515.8640 is a switching element featuring a bi-colour red/green LED, specifically designed to operate at 24VDC. It is equipped with one normally open (1NO) contact and includes a five-pole cable with a length of 300mm, which facilitates integration into various electronic systems. This product is typically used in control panel applications where clear, visual indication of system status is crucial, enabling quick and efficient identification of operational states.
Type Switch element
Contacts Concat 1 No
Contacts Material Gold-plated Silver
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Illumination Colour Concat Red / Green
Lamp/Lens Colour Green, red
Material Plastic
Mechanical Lifetime =1 Mil. Cycles Of Operation
Operating Concat 24 V ±10 % / 10mA
Operating Current Concat 10mA
Operating Temperature – 25 °c … + 70°C
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Dc ±10 %
Output Hsd Yes
Shock Resistance Max. 100 M / S², Pulse Width, 3-axis (sinusoidal En Iec 60068-2-27)
Switching System Short-travel Element
Terminal Concat Flat ribbon cable
Vibration Resistance Max. 50 M / S² From 10 Hz ... 500 Hz, 10 Cycles, 3-axis (sinusoidal En Iec 60068-2-6)
Weight 0.01043

Reviews

Be the first to submit a review

Trustpilot