EAO 84-997 Mounting tool

MPN
84-997
Brand
EAO
Order Code
48-3253
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £5.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 5 despatched in 5 working days

EAO 84-997 is a mounting tool characterised by its robust design and precision engineering, which is essential for secure installations and maintenance of control devices. Designed to facilitate the easy assembly and disassembly of various components, this tool ensures accurate positioning and secure mounting. Its durable construction makes it suitable for use in industrial environments, where reliability and long-term performance are crucial. Common engineering applications include its use in control cabinets, switch panels, and other settings requiring precise component integration.
Type Mounting tool
Dimensions Concat Ø 22mm
Erp Ehq Custom Number 8205.5900
Erp Ehq Source Country Ch
Material Metal
Operating Concat /
Output Hsd Yes
Weight 0.0248

Reviews

Be the first to submit a review

Trustpilot