EAO 84-7111.400 Lens yellow D19,7 plastic transparent

MPN
84-7111.400
Brand
EAO
Order Code
48-3225
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 156 despatched in 5 working days

EAO 84-7111.400 Lens yellow D19,7 plastic transparent, is a precision-engineered component designed for use in various electrical and electronic devices. Its key attributes include a yellow hue and transparency, crafted from durable plastic, ensuring long-lasting performance and resilience against environmental elements. With a diameter of 19.7 millimetres, this lens is engineered for applications where visibility and indicator clarity are crucial, such as control panels, automotive dashboards, and industrial machinery.
Type Lens
Lens Colour Yellow
Dimensions Concat Ø 19.7mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Round
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Flush
Output Hsd Yes
Symbol No Symbol
Weight 0.00131

Reviews

Be the first to submit a review

Trustpilot