EAO 84-0100.0 Indicator-actuator black D25 plastic

MPN
84-0100.0
Brand
EAO
Order Code
48-3193
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £7.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 153 despatched in 5 working days

EAO 84-0100.0 Indicator-actuator is a component designed with a black plastic body and a diameter of 25 millimetres. This robust component is engineered for precise actuation, offering reliable performance in demanding industrial environments. Its construction from durable plastic materials ensures both longevity and resistance to environmental factors, making it suitable for use in automated systems and control panels. Typical applications include use in machinery interfaces where visual indication and user engagement are necessary.
Type Indicator actuator
IP Rating Ip65, Ip67
Approbations Ebc (tsi Prm), Nff
Climate Resistance Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Rapid Change Of Temperature: 100 Cycles, – 40 °c … + 80 °c, As Per En / Iec 60068-2-14
Conformities Ce, Ukca, 2011 / 65 / Ec (rohs)
Design Flush
Erp Ehq Custom Number 8531.9000
Erp Ehq Source Country De
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 25mm
Front Form Round
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 70°C
Output Hsd Yes
Weight 0.00698

Reviews

Be the first to submit a review

Trustpilot