EAO 84-7211.800 Lens with window natural D19,7 alu anodized

MPN
84-7211.800
Brand
EAO
Order Code
48-3234
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £12.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 17 despatched in 5 working days

EAO 84-7211.800 Lens with window is a precisely engineered component, characterised by its natural D19,7 aluminium anodised finish. This lens is designed to provide optimal protection and clarity, integrating a durable window that safeguards internal elements from environmental factors while ensuring exceptional visibility. Its anodised aluminium construction enhances corrosion resistance and durability, making it suitable for rigorous engineering environments. Typically utilised in control panels, indicator systems, and industrial machinery, this lens is engineered to meet the demanding requirements of industrial environments.
Type Lens
Lens Colour Nature
Dimensions Concat Ø 19.7mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Round
Lens Illumination Illuminated
Lens Material Aluminium
Lens Shape Flush
Output Hsd Yes
Symbol No Symbol
Weight 0.00216

Reviews

Be the first to submit a review

Trustpilot