EAO 84-7201.200 Lens red D19,7 alu

MPN
84-7201.200
Brand
EAO
Order Code
48-3232
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £6.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 10 despatched in 5 working days

EAO 84-7201.200 is a precision-engineered lens designed with a diameter of 19.7 mm, finished in a striking red hue with an aluminium build. This component is highly suitable for use in various engineering applications where indication or signal lighting is required, such as control panels, machinery interfaces, and industrial automation systems. The durable aluminium construction ensures robustness and reliability, making it appropriate for demanding environments. Providing clear light indication, the lens is beneficial in situations where visibility and status are important.
Type Lens
Lens Colour Red
Dimensions Concat Ø 19.7mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Round
Lens Illumination Non Illuminated
Lens Material Aluminium
Lens Shape Flush
Output Hsd Yes
Symbol No Symbol
Weight 0.00217

Reviews

Be the first to submit a review

Trustpilot