EAO 84-7111.703 Lens colourless D19,7 plastic transparent with symbol -Stand by

MPN
84-7111.703
Brand
EAO
Order Code
48-3230
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £6.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 5 despatched in 5 working days

EAO 84-7111.703 is a lens that is colourless and constructed from transparent plastic material. It features a diameter of 19.7 mm and is specifically designed with a symbol indicating standby, which is lacquered onto the lens surface. This products attributes make it suitable for use in control panels and instrumentation where visual indicators of operation modes are necessary. Its construction ensures durability and clarity for signal transmissions, which is critical in environments requiring reliable and precise indication.
Type Lens
Lens Colour Transparent
Dimensions Concat Ø 19.7mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Round
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Flush
Output Hsd Yes
Symbol Standby
Weight 0.00131

Reviews

Be the first to submit a review

Trustpilot