EAO 84-8511.6620 Switching Element with illumination Single Chip LED blu

MPN
84-8511.6620
Brand
EAO
Order Code
48-3246
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £16.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 5 despatched in 5 working days

EAO 84-8511.6620 is a switching element that incorporates a single chip LED for illumination, specifically featuring a blue light emission. This component is designed for integration into control panels, providing a clear and distinct visual indication when activated, critical for operations that require precise status feedback. Its robust design ensures reliable performance under various environmental conditions, making it suitable for use in industrial machinery, automotive dashboards, and other engineering applications where durability and visibility are paramount.
Type Switch element
Contacts Concat 1 No
Contacts Material Gold-plated Silver
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Illumination Colour Concat Blue
Lamp/Lens Colour Blue
Material Plastic
Mechanical Lifetime =1 Mil. Cycles Of Operation
Operating Concat 24 V ±10 % / 10mA
Operating Current Concat 10mA
Operating Temperature – 25 °c … + 70°C
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Dc ±10 %
Output Hsd Yes
Shock Resistance Max. 100 M / S², Pulse Width, 3-axis (sinusoidal En Iec 60068-2-27)
Switching System Short-travel Element
Terminal Concat Plug-in terminal, 2.8 X 0.8 Mm
Vibration Resistance Max. 50 M / S² From 10 Hz ... 500 Hz, 10 Cycles, 3-axis (sinusoidal En Iec 60068-2-6)
Weight 0.00663

Reviews

Be the first to submit a review

Trustpilot