EAO 84-5321.2B40 E-Stop Pushbutton 1NC Illum LED Red Maint 300mm Cable Grn ring

MPN
84-5321.2B40
Brand
EAO
Order Code
48-3214
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £46.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 12 weeks

EAO 84-5321.2B40 is an emergency stop pushbutton featuring a single normally closed (1NC) contact configuration, illuminated with a red LED and a cable length of 300 mm. The design incorporates a green position indication ring, providing clear visual status feedback essential for ensuring safety in industrial environments. This pushbutton is typically used in machinery and equipment that require an immediate shutdown capability during emergency situations, such as manufacturing lines, automation systems, and robotic controls.
Type E-Stop Pushbutton
IP Rating Ip65, Ip66, Ip67, According To Din En 60529
Approbations Cb (iec 60947-5-1. Iec60947-5-5), Ccc, En Iso 13850, Ul Nisd
Climate Resistance Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Saline Mist: 96 Hours, + 35 °c In Chemical Solution Nacl, As Per En Iec 60068-2-11 | Dry Heat: 96 Hours, + 70 °c, As Per En Iec 60068-2-2 | Low Temperature: 96 Hours, – 40 °c (as Per En Iec 60068-2-1) | Simulated Solar Radiation Test Sa2 And Weathering Test Sb1 As Per En Iec 60068-2-5
Conformities Ce, Ukca, 2006 / 42 / Ec (md), 2011 / 65 / Ec (rohs)
Contacts Concat 1 Nc
Contacts Material Gold
Electrical Lifetime 50 000 Cycles Of Operation
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Dimension Concat Ø 32mm
Front Form Round
Illumination Colour Concat Red
Lens Colour Red
Lens Illumination Illuminated
Lens Material Plastic, According To Ul 94 V0
Lens Shape Mushroom-head
Material Plastic, According To Ul 94 V0
Mechanical Lifetime 250 000 Cycles Of Operation
Mounting Cut Out Dps Concat Ø 22mm
Operating Concat 5 - 30 V / 9.7 - 12.4mA
Operating Current Concat 9,7 - 12,4mA
Operating Temperature – 25 °c … + 70°C
Operating Voltage 1 Concat 5 - 30 V
Operating Voltage Concat 5 - 30 V Dc (led)
Output Hsd No
Pollution degree 3, According To En Iec 60947-1
Protection Class Ii, According To En / Iec 60947-5
Release Type Twist To Unlock
Shock Resistance Max. 150 M / S², Pulse Width 11 Ms, 3-axis, (semi-sinusoidal As Per En Iec 60068-2-27)
Switching Action Concat Maintained
Switching System Slow-make Switching Element
Terminal Concat Flat ribbon cable 300mm
Thermal Current Ith 5 A
Vibration Resistance Max. 50 M / S² From 10 Hz ... 500 Hz, 10 Cycles, 3-axis (sinusoidal En Iec 60068-2-6)
Weight 0.036

Reviews

Be the first to submit a review

Trustpilot