EAO 84-8001.5620 Indicator-Element 24VDC/10mA single chip LED green, ST/PT

MPN
84-8001.5620
Brand
EAO
Order Code
48-3236
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £14.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 3 despatched in 5 working days

EAO 84-8001.5620 is an indicator element that incorporates a single chip LED designed for 24V DC input with a current draw of 10mA. The LED emits a green light, which is often used in various signal and indicator applications owing to its visibility and energy efficiency. This component is ideally suited for use in control panels, instrument displays, and machinery where clear status indication is necessary.
Type Indicator element
Erp Ehq Custom Number 8531.8000
Erp Ehq Source Country Ch
Illumination Colour Concat Green
Lamp/Lens Colour Green
Operating Concat 24 V ±10 %
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Dc ±10 %
Output Hsd Yes
Terminal Concat Plug-in terminal, 2.8 X 0.8 Mm
Weight 0.00587

Reviews

Be the first to submit a review

Trustpilot