EAO 84-9103.7 Sprayproof cover clear D26

MPN
84-9103.7
Brand
EAO
Order Code
48-3251
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £2.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 63 despatched in 5 working days

EAO 84-9103.7 is a clear sprayproof cover designed with durability and reliability in mind. This product is engineered to provide protection against dust and water jets, suitable for demanding environments. Typically, it is used to safeguard electronic components in applications such as industrial machinery and outdoor equipment, ensuring safety and longevity of the devices it covers. The covers dimensions are compatible with components that require a secure fit and protection, fitting devices with a diameter of 26 millimetres.
Type Sprayproof cover
Colour Colourless
Design Flush
Dimensions Concat Ø 25mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Material Silicone
Operating Concat /
Output Hsd Yes
Weight 0.001

Reviews

Be the first to submit a review

Trustpilot