EAO 84-906 Protective shroud for Stop Switch RAL 1003 Ø50mm Safety Lock Ready

MPN
84-906
Brand
EAO
Order Code
48-3250
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £14.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 12 weeks

EAO 84-906 is a protective shroud designed for stop switches, featuring a vibrant RAL 1003 yellow colour. This shroud has a diameter of 50 millimetres and is engineered to provide safety lock readiness, ensuring secure and reliable operation within industrial environments. Its primary function is to safeguard the stop switch from accidental activation or environmental factors that could impact performance. Typically utilised in manufacturing plants, control panels, and machinery where emergency stop switches are present.
Type Protective shroud
Colour Yellow
Dimensions Concat Ø 50mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Cn
Ip Front Protection Ip65
Material Plastic
Operating Concat /
Output Hsd Yes
Weight 0.00009

Reviews

Be the first to submit a review

Trustpilot