EAO 84-1091.7 Illuminated pushbutton-actuator colourless D2

MPN
84-1091.7
Brand
EAO
Order Code
48-3195
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £11.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 136 despatched in 5 working days

EAO 84-1091.7 is an illuminated pushbutton-actuator that is colourless and designed for use in various industrial applications. This component offers reliable performance in control panels where a visual indication is required for operation feedback. Its colourless design allows for versatile integration with custom lighting solutions, enabling users to assign specific colours for different operational states, thus enhancing user interaction in complex systems. These pushbutton actuators are typically utilised in environments such as automation systems, transportation dashboards, and machinery control systems.
Type Pushbutton actuator
IP Rating Ip65, Ip67
Approbations Ebc (tsi Prm), Nff
Climate Resistance Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Rapid Change Of Temperature: 100 Cycles, – 40 °c … + 80 °c, As Per En / Iec 60068-2-14
Conformities Ce, Ukca, 2011 / 65 / Ec (rohs)
Design Flush
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country De
Front Bezel Colour White
Front Bezel Material Plastic
Front Dimension Concat Ø 25mm
Front Form Round
Lens Illumination Illuminated
Mechanical Lifetime =1 Mil. Cycles Of Operation
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 70°C
Output Hsd Yes
Switching Action Concat Momentary
Switching System Short-travel Element
Weight 0.00793

Reviews

Be the first to submit a review

Trustpilot