EAO 84-1101.0 Illuminated pushbutton-actuator black D25 plastic

MPN
84-1101.0
Brand
EAO
Order Code
48-3196
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £7.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 6,022 despatched in 5 working days

EAO 84-1101.0 is an illuminated pushbutton actuator that is designed for durability and reliability in demanding environments. This component features a black housing made from durable plastic, with a diameter of 25 mm, ensuring compatibility with a wide range of control panels. The actuator includes efficient illumination for enhanced visibility, which is particularly beneficial in low-light conditions or environments where quick identification of controls is critical. Typical engineering applications for this type of component include industrial machinery interfaces and control panels.
Type Pushbutton actuator
IP Rating Ip65, Ip67
Approbations Ebc (tsi Prm), Nff
Climate Resistance Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Rapid Change Of Temperature: 100 Cycles, – 40 °c … + 80 °c, As Per En / Iec 60068-2-14
Conformities Ce, Ukca, 2011 / 65 / Ec (rohs)
Design Flush
Dimensions Concat Ø 25mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country De
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 25mm
Front Form Round
Lens Illumination Illuminated
Mechanical Lifetime =1 Mil. Cycles Of Operation
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 70°C
Output Hsd Yes
Switching Action Concat Momentary
Switching System Short-travel Element
Weight 0.00709

Reviews

Be the first to submit a review

Trustpilot