EAO 84-0200.7 Indicator-actuator natural D25 alu

MPN
84-0200.7
Brand
EAO
Order Code
48-3194
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £14.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 22 despatched in 5 working days

EAO 84-0200.7 is an indicator-actuator with a natural anodised aluminium front ring, designed to provide reliable visual signalling in various engineering applications. This model features a robust and durable construction suitable for integration into control panels, offering an aesthetically pleasing design with a natural D25 aluminium finish. It is particularly well-suited for environments that require high visibility and precise control interfaces, such as industrial machinery, automotive dashboards, and electronic equipment.
Type Indicator actuator
IP Rating Ip65, Ip67
Approbations Ebc (tsi Prm), Nff
Climate Resistance Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Rapid Change Of Temperature: 100 Cycles, – 40 °c … + 80 °c, As Per En / Iec 60068-2-14
Conformities Ce, Ukca, 2011 / 65 / Ec (rohs)
Design Flush
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country De
Front Bezel Colour Nature
Front Bezel Material Aluminium
Front Dimension Concat Ø 25mm
Front Form Round
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 70°C
Output Hsd Yes
Weight 0.00738

Reviews

Be the first to submit a review

Trustpilot