EAO 84-8511.5620 Switching Element with illumination Single Chip LED green,

MPN
84-8511.5620
Brand
EAO
Order Code
48-3243
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £16.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 27 despatched in 5 working days

EAO 84-8511.5620 Switching Element with illumination is a robust component featuring a Single Chip LED in green, designed for reliable performance in demanding environments. This switching element offers precise and consistent illumination, making it an ideal choice for applications where visibility and status indication are critical. Engineers typically employ this component in various industrial controls, automation systems, and instrumentation panels, where clear and immediate feedback is essential. Its durable construction ensures longevity and resistance to environmental factors, enhancing its suitability for highly demanding environments.
Type Switch element
Contacts Concat 1 No
Contacts Material Gold-plated Silver
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Illumination Colour Concat Green
Lamp/Lens Colour Green
Material Plastic
Mechanical Lifetime =1 Mil. Cycles Of Operation
Operating Concat 24 V ±10 % / 10mA
Operating Current Concat 10mA
Operating Temperature – 25 °c … + 70°C
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Dc ±10 %
Output Hsd Yes
Shock Resistance Max. 100 M / S², Pulse Width, 3-axis (sinusoidal En Iec 60068-2-27)
Switching System Short-travel Element
Terminal Concat Plug-in terminal, 2.8 X 0.8 Mm
Vibration Resistance Max. 50 M / S² From 10 Hz ... 500 Hz, 10 Cycles, 3-axis (sinusoidal En Iec 60068-2-6)
Weight 0.00663

Reviews

Be the first to submit a review

Trustpilot