EAO 84-7111.200 Lens red D19,7 plastic transparent

MPN
84-7111.200
Brand
EAO
Order Code
48-3223
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 1,061 despatched in 5 working days

EAO 84-7111.200 is a precision-engineered lens component, specifically a red lens crafted from D19,7 transparent plastic. This component is designed for applications requiring high visibility and durability, making it ideal for integration into user interface assemblies, such as control panels and indicator modules in industrial environments. The transparency of the material ensures optimal light diffusion and clarity, which are critical in providing clear status indicators in complex systems. Its robust design allows it to withstand demanding operational environments.
Type Lens
Lens Colour Red
Dimensions Concat Ø 19.7mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Round
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Flush
Output Hsd Yes
Symbol No Symbol
Weight 0.00131

Reviews

Be the first to submit a review

Trustpilot