EAO 84-7111.702 Lens colourless D19,7 plastic transparent with symbol-ON/OFF

MPN
84-7111.702
Brand
EAO
Order Code
48-3229
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £8.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 9 despatched in 5 working days

EAO 84-7111.702 represents a lens that is colourless, crafted from durable D19,7 plastic, and designed to be transparent. This lens includes an "ON/OFF" symbol that is precisely lacquered onto its surface, ensuring durability and reliable legibility over time. Such components are typically involved in integration within electronic and electrical systems, serving as the interface for user interaction with various control panels and devices.
Type Lens
Lens Colour Transparent
Dimensions Concat Ø 19.7mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Round
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Flush
Output Hsd Yes
Symbol On/off
Weight 0.00131

Reviews

Be the first to submit a review

Trustpilot