EAO 84-2101.0 Illuminated pushbutton-actuator black D25 plastic

MPN
84-2101.0
Brand
EAO
Order Code
48-3198
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £3.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 94 despatched in 5 working days

EAO 84-2101.0 is an illuminated pushbutton-actuator designed with a sleek black aesthetic, constructed from durable D25 plastic, ensuring robustness and longevity in various operational environments. It is engineered to provide reliable performance in high-demand applications, where visual indication is crucial. Typical uses of this component include control panels, industrial machinery, and automation systems, where it serves as an interface for human-machine interaction. The actuators illumination feature ensures visibility and usability in low-light conditions, enhancing operational functionality.
Type Pushbutton actuator
IP Rating Ip40
Approbations Ebc (tsi Prm), Nff
Climate Resistance Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Rapid Change Of Temperature: 100 Cycles, – 40 °c … + 80 °c, As Per En / Iec 60068-2-14
Conformities Ce, Ukca, 2011 / 65 / Ec (rohs)
Design Flush
Dimensions Concat Ø 25mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country De
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 25mm
Front Form Round
Lens Illumination Illuminated
Mechanical Lifetime =1 Mil. Cycles Of Operation
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 70°C
Output Hsd Yes
Switching Action Concat Momentary
Switching System Short-travel Element
Weight 0.00385

Reviews

Be the first to submit a review

Trustpilot