EAO 84-8511.2620 Switching Element with illumination Single Chip LED red, 24V

MPN
84-8511.2620
Brand
EAO
Order Code
48-3239
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £16.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 312 despatched in 5 working days

EAO 84-8511.2620 is a switching element with integrated illumination utilising a single chip red LED, optimised for 24V operation. This component is designed for reliable performance in low-power signalling and control applications, offering both resilience and energy efficiency. Engineered for compatibility in a wide range of electrical systems, the red LED provides clear visual feedback, making it suitable for use in control panels or dashboards where immediate status recognition is crucial.
Type Switch element
Contacts Concat 1 No
Contacts Material Gold-plated Silver
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Illumination Colour Concat Red
Lamp/Lens Colour Red
Material Plastic
Mechanical Lifetime =1 Mil. Cycles Of Operation
Operating Concat 24 V ±10 % / 10mA
Operating Current Concat 10mA
Operating Temperature – 25 °c … + 70°C
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Dc ±10 %
Output Hsd Yes
Shock Resistance Max. 100 M / S², Pulse Width, 3-axis (sinusoidal En Iec 60068-2-27)
Switching System Short-travel Element
Terminal Concat Plug-in terminal, 2.8 X 0.8 Mm
Vibration Resistance Max. 50 M / S² From 10 Hz ... 500 Hz, 10 Cycles, 3-axis (sinusoidal En Iec 60068-2-6)
Weight 0.00668

Reviews

Be the first to submit a review

Trustpilot