EAO 84-7111.300 Lens orange D19,7 plastic transparent

MPN
84-7111.300
Brand
EAO
Order Code
48-3224
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 5 despatched in 5 working days

EAO 84-7111.300 is a transparent plastic lens in an orange hue, specifically designed with a diameter of 19.7 millimetres. Its robust construction makes it suitable for use in a range of engineering and electronic applications, particularly where indicator lights are required for status display panels and control systems. Its clarity ensures optimal light diffusion, making it ideal for environments where visibility is paramount, such as automotive dashboards, industrial machinery panels, and telecommunications equipment.
Type Lens
Lens Colour Red
Dimensions Concat Ø 19.7mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Round
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Flush
Output Hsd Yes
Symbol No Symbol
Weight 0.00131

Reviews

Be the first to submit a review

Trustpilot