EAO 84-7201.800 Lens natural D19,7 alu

MPN
84-7201.800
Brand
EAO
Order Code
48-3233
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £7.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 5 despatched in 5 working days

EAO 84-7201.800 is a lens identified as natural D19,7 alu, which signifies its aluminium construction with a diameter of 19.7 millimetres. Engineered for durability and precision, this component is primarily used in control and display technology, where reliable visual indicators are essential. The lenss natural finish provides a neutral appearance. Its robust build quality ensures stability in various environmental conditions, making it suitable for use in industrial machinery, automotive systems, and electronic equipment.
Type Lens
Lens Colour Nature
Dimensions Concat Ø 19.7mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Round
Lens Illumination Non Illuminated
Lens Material Aluminium
Lens Shape Flush
Output Hsd Yes
Symbol No Symbol
Weight 0.00216

Reviews

Be the first to submit a review

Trustpilot