EAO 84-7111.700 Lens colourless D19,7 plastic transparent

MPN
84-7111.700
Brand
EAO
Order Code
48-3228
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 12 weeks

EAO 84-7111.700 is a lens that is designed to be colourless and is constructed from transparent plastic material with a diameter of 19.7 millimetres. This component is used primarily in applications where clear and precise visibility through the lens is required, such as in control panels, indicator displays, or instrumentation interfaces. Engineered for durability and clarity, the lens ensures minimal distortion while enhancing the functionality of the device it is integrated into.
Type Lens
Lens Colour Clear
Dimensions Concat Ø 19.7mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Round
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Flush
Output Hsd Yes
Symbol No Symbol
Weight 0.00131

Reviews

Be the first to submit a review

Trustpilot