EAO 84-8511.2640 Switching Element with illumination Single Chip LED red, 24VDC

MPN
84-8511.2640
Brand
EAO
Order Code
48-3240
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £20.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 96 despatched in 5 working days

EAO 84-8511.2640 is a robust switching element featuring an integrated single chip LED for illumination, designed for 24V DC applications. This versatile component provides reliable performance in various engineering applications such as control panels, industrial machinery, and instrumentation. The red LED illumination ensures clear visibility of the switching status, enhancing operability in both manual and automated systems. Constructed to meet stringent industry standards, it offers durability and longevity in demanding environments.
Type Switch element
Contacts Concat 1 No
Contacts Material Gold-plated Silver
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Illumination Colour Concat Red
Lamp/Lens Colour Red
Material Plastic
Mechanical Lifetime =1 Mil. Cycles Of Operation
Operating Concat 24 V ±10 % / 10mA
Operating Current Concat 10mA
Operating Temperature – 25 °c … + 70°C
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Dc ±10 %
Output Hsd Yes
Shock Resistance Max. 100 M / S², Pulse Width, 3-axis (sinusoidal En Iec 60068-2-27)
Switching System Short-travel Element
Terminal Concat Flat ribbon cable
Vibration Resistance Max. 50 M / S² From 10 Hz ... 500 Hz, 10 Cycles, 3-axis (sinusoidal En Iec 60068-2-6)
Weight 0.01494

Reviews

Be the first to submit a review

Trustpilot