EAO 84-8511.4640 Switching Element with illumination Single Chip LED y

MPN
84-8511.4640
Brand
EAO
Order Code
48-3242
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £18.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 110 despatched in 5 working days

EAO 84-8511.4640 refers to a robust switching element that features integrated illumination utilising a single chip LED. This component is designed for applications where clear visual status indication is essential, making it well-suited for industries such as transportation, industrial machinery, and control panels. Its construction ensures reliability and durability in demanding environments, providing consistent performance over extended periods. The integration of a single chip LED allows for efficient energy consumption and straightforward integration into existing systems.
Type Switch element
Contacts Concat 1 No
Contacts Material Gold-plated Silver
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Illumination Colour Concat Yellow
Material Plastic
Mechanical Lifetime =1 Mil. Cycles Of Operation
Operating Concat 24 V ±10 % / 10mA
Operating Current Concat 10mA
Operating Temperature – 25 °c … + 70°C
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Dc ±10 %
Output Hsd Yes
Shock Resistance Max. 100 M / S², Pulse Width, 3-axis (sinusoidal En Iec 60068-2-27)
Switching System Short-travel Element
Terminal Concat Flat ribbon cable
Vibration Resistance Max. 50 M / S² From 10 Hz ... 500 Hz, 10 Cycles, 3-axis (sinusoidal En Iec 60068-2-6)
Weight 0.01489

Reviews

Be the first to submit a review

Trustpilot