EAO 84-7111.600 Lens blue D19,7 plastic transparent

MPN
84-7111.600
Brand
EAO
Order Code
48-3227
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 597 despatched in 5 working days

EAO 84-7111.600 is a lens known as Lens blue D19,7 plastic transparent, manufactured by EAO. This component is constructed from transparent plastic material and features a blue hue, with a diameter of 19.7 millimetres, making it suitable for various industrial design specifications requiring conspicuous visibility. Its primary applications include serving as an indicator light cover in control panels, machinery, and electronic devices where reliable visual signalling is critical.
Type Lens
Lens Colour Blue
Dimensions Concat Ø 19.7mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Round
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Flush
Output Hsd Yes
Symbol No Symbol
Weight 0.00131

Reviews

Be the first to submit a review

Trustpilot