EAO 84-8511.5640 Switching Element with illumination Single Chip LE

MPN
84-8511.5640
Brand
EAO
Order Code
48-3244
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £20.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 54 despatched in 5 working days

EAO 84-8511.5640 is a switching element equipped with a single chip light-emitting diode (LED) for illumination, designed to offer durability and precision in control applications. The unit integrates seamlessly into a variety of panels, providing a reliable interface for user interaction. With its robust construction and long service life, it is commonly employed in industrial machinery, medical devices, and transportation systems where consistent performance is crucial. The illuminated feature ensures visibility in dim environments, which is essential for accurate indication of operational status.
Type Switch element
Contacts Concat 1 No
Contacts Material Gold-plated Silver
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Illumination Colour Concat Green
Lamp/Lens Colour Green
Material Plastic
Mechanical Lifetime =1 Mil. Cycles Of Operation
Operating Concat 24 V ±10 % / 10mA
Operating Current Concat 10mA
Operating Temperature – 25 °c … + 70°C
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Dc ±10 %
Output Hsd Yes
Shock Resistance Max. 100 M / S², Pulse Width, 3-axis (sinusoidal En Iec 60068-2-27)
Switching System Short-travel Element
Terminal Concat Flat ribbon cable
Vibration Resistance Max. 50 M / S² From 10 Hz ... 500 Hz, 10 Cycles, 3-axis (sinusoidal En Iec 60068-2-6)
Weight 0.01489

Reviews

Be the first to submit a review

Trustpilot