EAO 84-8001.2620 Indicator-Element 24VDC/10mA single chip LED red, ST/PT

MPN
84-8001.2620
Brand
EAO
Order Code
48-3235
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £14.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 12 weeks

EAO 84-8001.2620 Indicator-Element is designed to operate as a reliable indicator, utilising a 24VDC/10mA single-chip LED in red. This component offers dependable performance due to its solid-state technology, which provides consistent visibility and durability under various operating conditions. Engineered for ease of integration into electronic systems, it is commonly utilised in industrial control panels, machinery status displays, and automotive dashboards where clear and immediate visual signalling is essential.
Type Indicator element
Erp Ehq Custom Number 8531.8000
Erp Ehq Source Country Ch
Illumination Colour Concat Red
Lamp/Lens Colour Red
Operating Concat 24 V ±10 %
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Dc ±10 %
Output Hsd Yes
Terminal Concat Plug-in terminal, 2.8 X 0.8 Mm
Weight 0.00592

Reviews

Be the first to submit a review

Trustpilot