EAO 84-8510.0040 Switching Element 1NO gold, cable 300mm

MPN
84-8510.0040
Brand
EAO
Order Code
48-3238
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £16.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 111 despatched in 5 working days

EAO 84-8510.0040 is a switching element featuring a single normally open (1NO) contact configuration with a gold contact surface, which is particularly suitable for low voltage and low current applications due to its excellent conductivity and resistance to corrosion. The unit includes a 300 mm cable for convenient electrical connection, enhancing ease of integration into various electrical systems. Designed primarily for use in human-machine interface applications and control panels, this switching element is suitable for environments where reliable performance and durability are important.
Type Switch element
Contacts Concat 1 No
Contacts Material Gold-plated Silver
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Material Plastic
Mechanical Lifetime =1 Mil. Cycles Of Operation
Operating Temperature – 25 °c … + 70°C
Output Hsd Yes
Shock Resistance Max. 100 M / S², Pulse Width, 3-axis (sinusoidal En Iec 60068-2-27)
Switching System Short-travel Element
Terminal Concat Flat ribbon cable
Vibration Resistance Max. 50 M / S² From 10 Hz ... 500 Hz, 10 Cycles, 3-axis (sinusoidal En Iec 60068-2-6)
Weight 0.00473

Reviews

Be the first to submit a review

Trustpilot