EAO 84-1201.7 Illuminated pushbutton-actuator natural D25 alu IP 67

MPN
84-1201.7
Brand
EAO
Order Code
48-3197
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £19.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 93 despatched in 5 working days

EAO 84-1201.7 is a meticulously designed illuminated pushbutton actuator, crafted to meet the demanding requirements of engineering applications. This component features a robust D25 aluminium construction, providing excellent durability and resilience in harsh environments, while its IP 67 rating ensures superior protection against dust and water ingress, making it suitable for both indoor and outdoor use. The actuators natural aluminium finish not only enhances its aesthetic appeal but also contributes to its corrosion resistance.
Type Pushbutton actuator
IP Rating Ip65, Ip67
Approbations Ebc (tsi Prm), Nff
Climate Resistance Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Rapid Change Of Temperature: 100 Cycles, – 40 °c … + 80 °c, As Per En / Iec 60068-2-14
Conformities Ce, Ukca, 2011 / 65 / Ec (rohs)
Design Flush
Dimensions Concat Ø 25mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country De
Front Bezel Colour Nature
Front Bezel Material Aluminium
Front Dimension Concat Ø 25mm
Front Form Round
Lens Illumination Illuminated
Mechanical Lifetime =1 Mil. Cycles Of Operation
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 70°C
Output Hsd Yes
Switching Action Concat Momentary
Switching System Short-travel Element
Weight 0.00749

Reviews

Be the first to submit a review

Trustpilot