Omron G7L 5080E Relay SPST NO QC U Brkt PTB 12VDC |
13-8180
|
|
Available to back orderBack-order availability date - 30/11/2026
|
20+ £6.59
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
|
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L 5319G DPST-NO Relay Screw P-T-B 100/120VAC |
13-8253
|
|
Despatched within 5 working days - 12 in stock
|
10+ £29.06
Price per unit Ex VAT
|
120V AC |
2NO |
|
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L 5978M G7LX Relay Low Contact Resistance |
13-8256
|
|
Despatched within 5 working days - 20 in stock
|
3+ £73.52
Price per unit Ex VAT
|
|
|
|
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L-1A-T-12DC Heavy Duty Power Relay SPST 12VDC 25A |
14-8094
|
|
Despatched within 5 working days - 25 in stock
|
25+ £6.79
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
25A |
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L-5171B Power PCB Relay High Capacity 25A 240V SPST-NO |
14-8129
|
|
Despatched within 5 working days - 32 in stock
|
15+ £19.14
Price per unit Ex VAT
|
240V AC |
SPST (to be defined) |
25A |
55mm |
|
PCB |
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L G7L-2A-TUB 12DC Relay 12VDC 2PST-NO High Capacity |
14-8169
|
|
Despatched within 5 working days - 179 in stock
|
10+ £14.88
Price per unit Ex VAT
|
12V DC |
2NO |
|
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L-1A-T Relay 100/120VAC High Capacity Single Pole |
14-8197
|
|
Despatched within 5 working days - 50 in stock
|
20+ £11.32
Price per unit Ex VAT
|
120V AC |
|
|
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L-5046E Power Relay 30A 250VAC SPST-NO |
14-8198
|
|
Available to back orderBack order, lead time 4 months
|
20+ £11.69
Price per unit Ex VAT
|
220V AC |
SPST (to be defined) |
30A |
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L 5087B High-Capacity DPST AC Power Relay |
14-8204
|
|
Available to back orderBack order, lead time 4 months
|
2+ £17.33
Price per unit Ex VAT
|
|
DPST (to be defined) |
|
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L-2A-T 12DC Relay High Power SPST-NO 30A 12VDC |
14-8247
|
|
Available to back orderBack order, lead time 4 months
|
25+ £10.90
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
30A |
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L-1A-TUB Relay 24VDC 25A SPST |
14-8252
|
|
Despatched within 5 working days - 1 in stock
|
20+ £8.25
Price per unit Ex VAT
|
24V DC |
SPST (to be defined) |
25A |
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L-5203D Relay DPST-NO PCB 12VDC |
14-8295
|
|
Despatched within 5 working days - 12 in stock
|
20+ £9.18
Price per unit Ex VAT
|
12V DC |
2NO |
|
55mm |
|
PCB |
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L G7L-2A-T AC12 Relay DPST 30A 250VAC Quick Conn |
14-8328
|
|
Despatched within 5 working days - 5 in stock
|
10+ £14.69
Price per unit Ex VAT
|
VV |
DPST (to be defined) |
30A |
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L-2A-T Relay 100/120AC High Power DPST NO 30A 125VAC |
14-8340
|
|
Despatched within 5 working days - 70 in stock
|
20+ £8.57
Price per unit Ex VAT
|
120V AC |
2NO |
120A |
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L-1A-TUB-12DC Relay High-Power 12V DC SPST-NO 25A |
14-8342
|
|
Despatched within 5 working days - 29 in stock
|
25+ £11.37
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
25A |
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L 5134H GP Relay High Capacity SPST Coil 12V 30A |
14-8360
|
|
Despatched within 5 working days - 100 in stock
|
25+ £6.41
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
30A |
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L-1A-T-12DC Relay 12VDC 30A SPST-NO |
15-4523
|
|
Despatched within 5 working days - 25 in stock
|
25+ £9.98
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
30A |
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L-1A-TUB-J-CB-DC12 Relay SPST-NO 12VDC QC UBracket PTB |
15-4567
|
|
Available to back orderBack-order availability date - 30/11/2026
|
20+ £7.31
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
|
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L 5132A Relay DPST-NO QC 24VDC UBracket |
15-4628
|
|
Available to back orderBack order, lead time 4 months
|
25+ £9.40
Price per unit Ex VAT
|
24V DC |
2NO |
|
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L-5174G Relay DPST-NO PCB 24VDC |
15-4632
|
|
Available to back orderBack order, lead time 4 months
|
15+ £16.00
Price per unit Ex VAT
|
24V DC |
2NO |
|
55mm |
|
PCB |
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L-2A-P-24DC Relay DPST-NO PCB Mount 24VDC |
15-4636
|
|
Available to back orderBack order, lead time 4 months
|
15+ £9.94
Price per unit Ex VAT
|
24V DC |
2NO |
|
55mm |
|
PCB |
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L-5303M Relay Power/Signal 30A SPDT High Capacity |
15-4864
|
|
Despatched within 5 working days - 34 in stock
|
8+ £15.64
Price per unit Ex VAT
|
|
SPDT |
|
39.1 mm |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Omron G7L-5495R Relay Custom High-Power 240VAC 25A SPST-NO |
15-4930
|
|
Despatched within 5 working days - 51 in stock
|
15+ £13.19
Price per unit Ex VAT
|
240V AC |
SPST (to be defined) |
25A |
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L-2A-P-PV-DC12 Relay High-Capacity 12V DC Coil |
15-4931
|
|
Despatched within 5 working days - 51 in stock
|
15+ £17.88
Price per unit Ex VAT
|
12V DC |
|
|
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L-2A-TUB-12DC Relay SPST-NO 12VDC 30A PCB Mount |
15-4940
|
|
Despatched within 5 working days - 179 in stock
|
10+ £8.86
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
30A |
55mm |
|
PCB |
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L-2A-T Relay 200/240V AC Coil SPDT 30A |
15-4967
|
|
Despatched within 5 working days - 166 in stock
|
10+ £13.04
Price per unit Ex VAT
|
240V AC |
1CO (SPDT) |
30A |
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L-2A-T Relay 200/240AC SPST-NO 25A 2P Excellent Electrical Durability |
15-4969
|
|
Despatched within 5 working days - 166 in stock
|
10+ £12.57
Price per unit Ex VAT
|
|
SPST (to be defined) |
25A |
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L-1A-T Relay 100/120AC SPST 30A Coil Power |
15-5053
|
|
Despatched within 5 working days - 50 in stock
|
20+ £10.23
Price per unit Ex VAT
|
120V AC |
SPST (to be defined) |
120A |
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L2AT24AC G7L Relay HighCapacity DPST AC Power |
15-5077
|
|
Available to back orderBack order, lead time 4 months
|
2+ £13.03
Price per unit Ex VAT
|
|
DPST (to be defined) |
|
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L 5345F Relay SPST-NO 200240VAC Screw Terminal Mount |
15-5133
|
|
Despatched within 5 working days - 4 in stock
|
5+ £25.74
Price per unit Ex VAT
|
240V AC |
SPST (to be defined) |
|
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L-1A-BUBJ-CB-AC200 Power Relay High Capacity 30A 200VAC |
15-5134
|
|
Available to back orderBack order, lead time 4 months
|
5+ £63.75
Price per unit Ex VAT
|
|
|
30A |
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L-2A-X-DC24 Power Relay 24VDC 30A SPST-NO Panel Mount |
15-5137
|
|
Available to back orderBack order, lead time 4 months
|
5+ £78.38
Price per unit Ex VAT
|
24V DC |
SPST (to be defined) |
30A |
55mm |
|
Panel |
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L-2A-BUBJ-AC200/240 G7L SPST-NO 200-240VAC 30A Screw Terminal |
15-5138
|
|
Despatched within 5 working days - 4 in stock
|
5+ £19.32
Price per unit Ex VAT
|
240V AC |
SPST (to be defined) |
30A |
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L-2A-T 12DC Relay DPST 12VDC 25A PCB Mount Power Relay |
15-5342
|
|
Available to back orderBack order, lead time 4 months
|
25+ £10.11
Price per unit Ex VAT
|
12V DC |
DPST (to be defined) |
25A |
55mm |
|
PCB |
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L-1A-TUB-24DC Relay 24VDC SPST-NO 30A 277VAC DPST-NO 20A 240VAC |
15-5386
|
|
Despatched within 5 working days - 1 in stock
|
20+ £12.77
Price per unit Ex VAT
|
24V DC |
SPST (to be defined) |
20A |
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L-1A-TUB Relay 24V AC 30A SPST High Capacity Industrial |
15-5631
|
|
Available to back orderBack-order availability date - 30/11/2026
|
10+ £9.65
Price per unit Ex VAT
|
24V AC |
SPST (to be defined) |
30A |
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L-1A-TUB Relay 24VAC High-Capacity 25A SPST-NO Coil |
15-5634
|
|
Available to back orderBack-order availability date - 30/11/2026
|
10+ £11.30
Price per unit Ex VAT
|
24V AC |
SPST (to be defined) |
25A |
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L-2A-BJ-AC100/120 Relay DPST-NO Screw Terminals 100/120VAC |
15-5635
|
|
Despatched within 5 working days - 12 in stock
|
10+ £18.86
Price per unit Ex VAT
|
120V AC |
2NO |
|
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L-2A-P-CB-DC12 Relay DPST-NO PCB Mount 12VDC 20A Switching |
15-5636
|
|
Despatched within 5 working days - 12 in stock
|
20+ £24.71
Price per unit Ex VAT
|
12V DC |
2NO |
20A |
55mm |
|
PCB |
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7LX Relay Low Contact Resistance |
15-5792
|
|
Despatched within 5 working days - 29 in stock
|
3+ £74.06
Price per unit Ex VAT
|
|
|
|
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L-2A-X-SI-DC24 G7L-X Relay Low Contact Resistance |
15-5793
|
|
Available to back orderBack-order availability date - 30/11/2026
|
3+ £51.50
Price per unit Ex VAT
|
24V DC |
2 NO |
|
52.5mm |
0.6W |
|
250O |
Silver Alloy |
35.5mm |
10mO |
41mm |
85°C |
40°C |
PCB |
Power Relay |
G7L-X |
UL, EN/IEC and VDE Approval |
|
1 kV dc |
PCB Pin |
Omron G7L2ATAC12 G7L Series Relay DPST-NO 12V AC Heavy Duty |
15-5845
|
|
Despatched within 5 working days - 5 in stock
|
10+ £14.15
Price per unit Ex VAT
|
12V DC |
2NO |
|
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L-2A-T Relay SPST-NO 100/120VAC Coil Gen Purpose UL/CSA |
15-5925
|
|
Despatched within 5 working days - 70 in stock
|
20+ £10.93
Price per unit Ex VAT
|
120V AC |
SPST (to be defined) |
120A |
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L-1A-TUB-12DC Power Relay DPST 25A 12VDC Quick Connect Terminals |
15-5943
|
|
Despatched within 5 working days - 29 in stock
|
25+ £10.90
Price per unit Ex VAT
|
12V DC |
DPST (to be defined) |
25A |
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L-2A-TUB-DC6 General Purpose Relay 2 Pole 6V DC Coil |
15-6090
|
|
Despatched within 5 working days - 100 in stock
|
25+ £9.48
Price per unit Ex VAT
|
6V DC |
|
|
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|
Omron G7L-2A-P Relay 100/120VAC High Power DPST-NO Contacts |
15-6107
|
|
Available to back orderBack-order availability date - 30/11/2026
|
7+ £18.30
Price per unit Ex VAT
|
120V AC |
2NO |
120A |
52.5mm |
2.5W |
|
|
Silver Alloy |
35.5mm |
|
41mm |
60°C |
25°C |
|
Power Relay |
G7L |
CSA, IEC, RoHS, TUV, UL |
250V ac |
|
Through Hole |
Omron G7L-2A-P Relay 100/120AC 30A DPST-NO |
15-6109
|
|
Available to back orderBack-order availability date - 30/11/2026
|
7+ £12.98
Price per unit Ex VAT
|
120V AC |
2NO |
30A |
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
|