Omron G7L-1A-TUB Relay 24V AC 30A SPST High Capacity Industrial

MPN
G7L1ATUB24AC
Brand
Omron
Order Code
15-5631
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
10+ £9.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 30/11/2026

The Omron G7L-1A-TUB Relay 24V AC 30A SPST is a high-capacity industrial relay known for reliability and durability.

Featuring a single pole, single throw configuration, it supports up to 30A load.

The G7L1ATUB24AC is ideal for applications requiring high power switching and is commonly used in HVAC and industrial machinery.

It operates efficiently at a 24V AC coil voltage.


Coil Voltage 24V AC
Contact Configuration SPST (to be defined)
Switching Current 30A
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot