Omron G7L-1A-TUB-12DC Relay High-Power 12V DC SPST-NO 25A

MPN
G7L 5050C
Brand
Omron
Order Code
14-8342
Country of Origin
Indonesia
View Full Product Range (47)
Qty Unit Price (Ex VAT)
25+ £11.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 29 in stock

The Omron G7L-1A-TUB-12DC is a high-power relay designed for demanding applications.

It operates at 12V DC and can handle up to 25A of current with an SPST-NO contact configuration.

Typical uses for this relay include HVAC systems, industrial machinery, and power supply controls.

Reliable and robust, the G7L series ensures effective performance in high-capacity environments.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 25A
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot