Omron G7L-2A-P Relay 100/120AC 30A DPST-NO

MPN
G7L 5170D
Brand
Omron
Order Code
15-6109
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
7+ £12.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 7
Available to back orderBack-order availability date - 30/11/2026

The Omron G7L 5170D relay is a high-capacity relay designed for demanding applications.

It features a double pole, single throw normally open (DPST-NO) configuration and can handle up to 30A at 100/120 VAC.

This relay is ideal for use in industrial machinery and HVAC systems.

Its robust construction ensures reliability in high-power environments.


Coil Voltage 120V AC
Contact Configuration 2NO
Switching Current 30A
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot