Omron G7L-2A-X-SI-DC24 G7L-X Relay Low Contact Resistance

MPN
G7L-2A-X-SI-DC24
Brand
Omron
Order Code
15-5793
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
3+ £51.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 30/11/2026

The Omron G7L-2A-X-SI-DC24 is a relay designed for low contact resistance.

It features a robust construction suitable for heavy-duty applications.

This relay is typically used in industrial control systems and power supply circuits.

Its efficient performance ensures reliability in demanding environments.


Coil Voltage 24V DC
Contact Configuration 2 NO
Coil Power 0.6W
Coil Resistance 250O
Contact Material Silver Alloy
Contact Resistance 10mO
Height 41mm
Length 52.5mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Mount Type PCB
Product Type Power Relay
Series G7L-X
Standards/Approvals UL, EN/IEC and VDE Approval
Switching DC Voltage 1 kV dc
Terminal Type PCB Pin
Type Power Relay
Width 35.5mm

Reviews

Be the first to submit a review

Trustpilot