Omron G7L-2A-BUBJ-AC200/240 G7L SPST-NO 200-240VAC 30A Screw Terminal

MPN
G7L-2A-BUBJ-AC200/240
Brand
Omron
Order Code
15-5138
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
5+ £19.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 4 in stock

Omron's G7L-2A-BUBJ-AC200/240 is a high-capacity relay with a SPST-NO configuration.

It operates at 200-240VAC and is capable of handling 30A current.

The relay features screw terminals for secure connections.

It is typically used in industrial automation and HVAC systems.


Coil Voltage 240V AC
Contact Configuration SPST (to be defined)
Switching Current 30A
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot