Omron G7L-2A-P Relay 100/120VAC High Power DPST-NO Contacts

MPN
G7L-2A-P 100/120AC
Brand
Omron
Order Code
15-6107
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
7+ £18.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 7
Available to back orderBack-order availability date - 30/11/2026

The Omron G7L-2A-P 100/120AC is a high-power relay with double pole single throw normally open (DPST-NO) contacts.

It operates at a voltage of 100/120VAC and is designed for heavy-duty applications.

Key attributes include robust construction and reliable performance in industrial equipment.

Typical applications involve motor control, heating, and power supply systems.


Coil Voltage 120V AC
Contact Configuration 2NO
Switching Current 120A
Coil Power 2.5W
Contact Material Silver Alloy
Height 41mm
Length 52.5mm
Maximum Operating Temperature 60°C
Minimum Operating Temperature 25°C
Product Type Power Relay
Series G7L
Standards/Approvals CSA, IEC, RoHS, TUV, UL
Switching AC Voltage 250V ac
Terminal Type Through Hole
Type Power Relay
Width 35.5mm

Reviews

Be the first to submit a review

Trustpilot