Omron G7L-5171B Power PCB Relay High Capacity 25A 240V SPST-NO

MPN
G7L 5171B
Brand
Omron
Order Code
14-8129
Country of Origin
Indonesia
View Full Product Range (47)
Qty Unit Price (Ex VAT)
15+ £19.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 32 in stock

The Omron G7L-5171B is a robust power PCB relay with a high capacity of 25A at 240V.

It features a single pole, single throw normally open (SPST-NO) contact configuration.

This relay is suited for applications needing reliable load switching such as HVAC systems and industrial machinery.

Omron ensures durability and efficiency with this G7L 5171B model.


Coil Voltage 240V AC
Contact Configuration SPST (to be defined)
Switching Current 25A
Length 55mm
Mounting Type PCB
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot