Omron G7L-2A-T Relay 200/240AC SPST-NO 25A 2P Excellent Electrical Durability

MPN
G7L-2A-T 200/240AC
Brand
Omron
Order Code
15-4969
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
10+ £12.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 166 in stock

Omron's G7L-2A-T 200/240AC is a relay with a single pole, single throw normally open (SPST-NO) design.

It features excellent electrical durability, handling currents up to 25 amps.

The relay is suited for applications that require reliable and efficient high-capacity switching.

Typical uses include industrial equipment and HVAC systems.


Contact Configuration SPST (to be defined)
Switching Current 25A
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot