Omron G7L-2A-T Relay 200/240V AC Coil SPDT 30A

MPN
G7L 5086D
Brand
Omron
Order Code
15-4967
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
10+ £13.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 166 in stock

The Omron G7L-2A-T relay, part number G7L 5086D, is a single pole double throw (SPDT) device with a 30-ampere current rating.

It is equipped with a 200/240V AC coil and is designed for reliable switching in high-power applications.

Typical uses include industrial machinery, HVAC systems, and power supply equipment.

The relay ensures durable performance under demanding conditions.


Coil Voltage 240V AC
Contact Configuration 1CO (SPDT)
Switching Current 30A
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot