Omron G7L-1A-TUB-J-CB-DC12 Relay SPST-NO 12VDC QC UBracket PTB

MPN
G7L-1A-TUB-J-CB-DC12
Brand
Omron
Order Code
15-4567
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
20+ £7.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 100 in stock

The Omron G7L-1A-TUB-J-CB-DC12 is a single pole single throw (SPST-NO) relay.

It operates on 12 VDC with quick connect terminals and features a U-bracket mounting.

This relay is suitable for high-capacity switching applications.

It is typically used in industrial control and automation systems.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot