Omron G7L-1A-TUB Relay 24VAC High-Capacity 25A SPST-NO Coil

MPN
G7L 5047C
Brand
Omron
Order Code
15-5634
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
10+ £11.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 30/11/2026

The Omron G7L5050C Relay 24VAC is a high-capacity relay with a 25A single-pole, single-throw normally open coil configuration.

It provides robust performance in demanding applications.

Typical uses include industrial machinery and HVAC systems.


Coil Voltage 24V AC
Contact Configuration SPST (to be defined)
Switching Current 25A
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot