Omron G7L2ATAC12 G7L Series Relay DPST-NO 12V AC Heavy Duty

MPN
G7L2ATAC12
Brand
Omron
Order Code
15-5845
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
10+ £14.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 5 in stock

The Omron G7L2ATAC12 is a heavy duty relay from the G7L Series.

It features a double pole single throw normally open (DPST-NO) configuration.

This relay operates at 12V AC and is ideal for industrial control applications.

It is commonly used in those requiring robust load switching capabilities.


Coil Voltage 12V DC
Contact Configuration 2NO
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot