Omron G7L-1A-T Relay 100/120AC SPST 30A Coil Power

MPN
G7L-1A-T 100/120AC
Brand
Omron
Order Code
15-5053
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
20+ £10.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 50 in stock

The Omron G7L-1A-T 100/120AC is a single-pole, single-throw (SPST) relay with a high current capacity of 30A.

It operates on a coil voltage of 100/120 volts AC, making it suitable for robust industrial uses.

This relay is commonly used in applications such as heavy machinery, HVAC systems, and power distribution units.

Its reliable performance and durability make it ideal for demanding environments.


Coil Voltage 120V AC
Contact Configuration SPST (to be defined)
Switching Current 120A
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot