Omron G7L-5495R Relay Custom High-Power 240VAC 25A SPST-NO

MPN
G7L 5495R
Brand
Omron
Order Code
15-4930
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
15+ £13.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 51 in stock

The Omron G7L-5495R is a high-power relay designed for heavy-duty applications.

It operates at 240VAC and can handle up to 25A, with a single-pole single-throw normally open (SPST-NO) configuration.

This relay is typically used in industrial control systems, HVAC equipment, and power supply circuits.

Its robust design ensures reliability in switching large electrical loads.


Coil Voltage 240V AC
Contact Configuration SPST (to be defined)
Switching Current 25A
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot