Omron G7L-1A-TUB-12DC Power Relay DPST 25A 12VDC Quick Connect Terminals

MPN
G7L-1A-TUB-12DC
Brand
Omron
Order Code
15-5943
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
25+ £10.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 29 in stock

The Omron G7L-1A-TUB-12DC is a power relay featuring a DPST (Double Pole Single Throw) configuration.

It supports a current rating of 25A and operates on a 12VDC coil voltage.

The relay is equipped with quick connect terminals for ease of installation.

Typical applications include industrial machinery and HVAC systems.


Coil Voltage 12V DC
Contact Configuration DPST (to be defined)
Switching Current 25A
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot