Omron G7L-5046E Power Relay 30A 250VAC SPST-NO

MPN
G7L 5046E
Brand
Omron
Order Code
14-8198
Country of Origin
Indonesia
View Full Product Range (47)
Qty Unit Price (Ex VAT)
20+ £11.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 12/08/2026

The Omron G7L-5046E is a power relay designed for high-current applications.

It has a single pole single throw normally open (SPST-NO) contact configuration.

With a current rating of 30A and a voltage rating of 250VAC, it is suitable for heavy-duty electrical circuits.

Typical applications include industrial equipment, HVAC systems, and motor control circuits.


Coil Voltage 220V AC
Contact Configuration SPST (to be defined)
Switching Current 30A
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot