Omron G7L-2A-TUB-12DC Relay SPST-NO 12VDC 30A PCB Mount

MPN
G7L-2A-TUB-12DC
Brand
Omron
Order Code
15-4940
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
10+ £8.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 179 in stock

Omron's G7L-2A-TUB-12DC is a 12VDC relay with SPST-NO contacts, capable of handling 30A.

Its robust design is suitable for PCB mounting.

This relay is ideal for applications requiring high current switching, such as in industrial control equipment.

The G7L-2A-TUB-12DC offers reliable performance in general-purpose electrical applications.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 30A
Length 55mm
Mounting Type PCB
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot